Ethernet MAC Controller IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83826IRHBR

DigiKey Part Number
296-DP83826IRHBRTR-ND - Tape & Reel (TR)
296-DP83826IRHBRCT-ND - Cut Tape (CT)
296-DP83826IRHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83826IRHBR
Description
LOW COST ENET PHY INDUSTRIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet MAC Controller IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DP83826IRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
MAC Controller
Interface
MII, RMII
Standards
IEEE 802.3, 10/100 Base-T/TX PHY
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V
Current - Supply
55mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.720
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,56700 €15,67 €
251,43080 €35,77 €
1001,28120 €128,12 €
2501,20976 €302,44 €
5001,17714 €588,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,08762 €3.262,86 €
6.0001,06622 €6.397,32 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €