PT61017XPEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT61017XPEL

DigiKey Part Number
118-PT61017XPELTR-ND - Tape & Reel (TR)
118-PT61017XPELCT-ND - Cut Tape (CT)
118-PT61017XPELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT61017XPEL
Description
10/100 BASE T XFORMER,CMC(TX/RX)
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PT61017XPEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1CT
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.222" (5.65mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,16000 €11,60 €
251,11440 €27,86 €
501,08120 €54,06 €
1001,04850 €104,85 €
2501,00652 €251,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,96768 €580,61 €
1.2000,93782 €1.125,38 €
1.8000,92069 €1.657,24 €
3.0000,89950 €2.698,50 €
4.2000,88577 €3.720,23 €
6.0000,87141 €5.228,46 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €