
SM91071AL-E | |
|---|---|
DigiKey Part Number | 118-SM91071AL-ETR-ND - Tape & Reel (TR) 118-SM91071AL-ECT-ND - Cut Tape (CT) 118-SM91071AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91071AL-E |
Description | XFRMR PULSE 10 BASE-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.272" W (12.80mm x 6.90mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,98800 € | 29,88 € |
| 25 | 2,86880 € | 71,72 € |
| 50 | 2,78100 € | 139,05 € |
| 100 | 2,69520 € | 269,52 € |
| 250 | 2,58528 € | 646,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,48380 € | 1.490,28 € |
| 1.200 | 2,40593 € | 2.887,12 € |
| 1.800 | 2,36134 € | 4.250,41 € |
| 3.000 | 2,30623 € | 6.918,69 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |










