
A784MS107M1JLAV028 | |
|---|---|
DigiKey Part Number | 399-A784MS107M1JLAV028TR-ND - Tape & Reel (TR) 399-A784MS107M1JLAV028CT-ND - Cut Tape (CT) 399-A784MS107M1JLAV028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A784MS107M1JLAV028 |
Description | CAP ALUM HYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | A784MS107M1JLAV028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 572 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,12500 € | 11,25 € |
| 50 | 0,97280 € | 48,64 € |
| 100 | 0,88810 € | 88,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,75883 € | 303,53 € |
| 800 | 0,69295 € | 554,36 € |
| 1.200 | 0,67341 € | 808,09 € |
| 2.000 | 0,65811 € | 1.316,22 € |
| 2.800 | 0,63694 € | 1.783,43 € |
| 4.000 | 0,62645 € | 2.505,80 € |
| 4.800 | 0,61905 € | 2.971,44 € |
| 9.600 | 0,59814 € | 5.742,14 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |











