Direct
MFR Recommended

DP83816AVNG | |
|---|---|
DigiKey Part Number | DP83816AVNG-ND |
Manufacturer | |
Manufacturer Product Number | DP83816AVNG |
Description | IC MEDIA ACCESS CTRLR 144-LQFP |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | DP83816AVNG Models |
Category | Standards IEEE 802.3, 10/100 Base-T/TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 116mA |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 144-LQFP |
Protocol Ethernet | Supplier Device Package 144-LQFP (20x20) |
Function Controller | Base Product Number |
Interface PCI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP83816AVNG/NOPB | Texas Instruments | 13 | DP83816AVNG/NOPB-ND | 14,23000 € | Direct |
| DP83822IRHBR | Texas Instruments | 1 | 296-47256-1-ND | 3,22000 € | MFR Recommended |



