
DP83822IRHBR | |
|---|---|
DigiKey Part Number | 296-47256-2-ND - Tape & Reel (TR) 296-47256-1-ND - Cut Tape (CT) 296-47256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83822IRHBR |
Description | IC INTERFACE SPECIALIZED 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DP83822IRHBR Models |
Category | Voltage - Supply 1.71V ~ 3.45V |
Manufacturer Texas Instruments | Package / Case 32-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 32-VQFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Ethernet | Base Product Number |
Interface MII, RMII |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,42400 € | 24,24 € |
| 25 | 2,22600 € | 55,65 € |
| 100 | 2,00800 € | 200,80 € |
| 250 | 1,90408 € | 476,02 € |
| 500 | 1,88748 € | 943,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,72616 € | 5.178,48 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |















