
DEM-DAI1770 | |
|---|---|
DigiKey Part Number | DEM-DAI1770-ND |
Manufacturer | |
Manufacturer Product Number | DEM-DAI1770 |
Description | EVAL BOARD FOR PCM1770 |
Customer Reference | |
Detailed Description | PCM1770 - 24 Bit 48k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 48k |
Manufacturer Texas Instruments | Data Interface Parallel |
Packaging Box | Utilized IC / Part PCM1770 |
Part Status Obsolete | Contents Board(s) |
Number of DAC's 2 | Base Product Number |
Number of Bits 24 |



