
PCM1770RGA | |
|---|---|
DigiKey Part Number | 296-13471-ND |
Manufacturer | |
Manufacturer Product Number | PCM1770RGA |
Description | IC DAS/ADC/DAC SPECIAL 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 50k I2S 20-VQFN (4.2x4.2) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1770RGA Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tray | Voltage - Supply 1.6V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-VFQFN |
Resolution (Bits) 24 b | Supplier Device Package 20-VQFN (4.2x4.2) |
Sampling Rate (Per Second) 50k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,01068 € | 752,67 € |
| Unit Price without VAT: | 3,01068 € |
|---|---|
| Unit Price with VAT: | 3,58271 € |

