DAC, Audio 24 b 50k I2S 20-VQFN (4.2x4.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1771RGA

DigiKey Part Number
296-13473-ND
Manufacturer
Manufacturer Product Number
PCM1771RGA
Description
IC DAS/ADC/DAC SPECIAL 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 50k I2S 20-VQFN (4.2x4.2)
Datasheet
 Datasheet
EDA/CAD Models
PCM1771RGA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2S
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Packaging
Tray
Voltage - Supply
1.6V ~ 3.6V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
20-VFQFN
Resolution (Bits)
24 b
Supplier Device Package
20-VQFN (4.2x4.2)
Sampling Rate (Per Second)
50k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.000 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5002,21118 €1.105,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,21118 €
Unit Price with VAT:2,63130 €

Other Suppliers on DigiKey

7.000In Stock
Ships from Rochester Electronics, LLC