DAC8830ICDTG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.209
Unit Price: 14,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 191
Unit Price: 25,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.000
Unit Price: 16,88660 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: 33,07000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 127
Unit Price: 57,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 38,24277 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 165
Unit Price: 23,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.137
Unit Price: 23,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 127
Unit Price: 34,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 22,24237 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 163
Unit Price: 52,51000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 34,33085 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 169
Unit Price: 58,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: 38,25000 €
Datasheet
16 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8830ICDTG4

DigiKey Part Number
DAC8830ICDTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8830ICDTG4
Description
IC DAC 16BIT 8-SOIC
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC8830ICDTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types