AD5541CRZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 159
Unit Price: 23,21000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 18,54412 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.184.451
Unit Price: 16,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 329.069
Unit Price: 13,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 367
Unit Price: 15,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.382
Unit Price: 12,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 35
Unit Price: 28,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,86201 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 163
Unit Price: 39,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 30,00894 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 189
Unit Price: 49,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 95
Unit Price: 28,42000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 21,39656 €
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD737ARZ-RL7
High Speed Converters by Analog Devices

AD5541CRZ-REEL7

DigiKey Part Number
505-AD5541CRZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5541CRZ-REEL7
Description
IC DAC 16BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD5541CRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00031,18737 €31.187,37 €
Manufacturers Standard Package
Unit Price without VAT:31,18737 €
Unit Price with VAT:37,11297 €