
DAC8830ICDR | |
|---|---|
DigiKey Part Number | 296-DAC8830ICDRTR-ND - Tape & Reel (TR) 296-DAC8830ICDRCT-ND - Cut Tape (CT) 296-DAC8830ICDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8830ICDR |
Description | IC DAC 16BIT 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8830ICDR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 € | 14,26 € |
| 10 | 11,30500 € | 113,05 € |
| 25 | 10,56600 € | 264,15 € |
| 100 | 9,80050 € | 980,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,73876 € | 21.846,90 € |
| Unit Price without VAT: | 14,26000 € |
|---|---|
| Unit Price with VAT: | 16,96940 € |



