MFR Recommended
Similar

DAC8580IPWG4 | |
|---|---|
DigiKey Part Number | DAC8580IPWG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC8580IPWG4 |
Description | IC DAC 16BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8580IPWG4 Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±4V ~ 6V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 6V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) -, ±0.25 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 650ns | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8580IPW | Texas Instruments | 279 | 296-18311-5-ND | 20,30000 € | MFR Recommended |
| DAC8811ICDGKT | Texas Instruments | 704 | 296-17645-1-ND | 20,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,26100 € | 586,98 € |
| Unit Price without VAT: | 3,26100 € |
|---|---|
| Unit Price with VAT: | 3,88059 € |



