
DAC8580IPW | |
|---|---|
DigiKey Part Number | 296-18311-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8580IPW |
Description | IC DAC 16BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8580IPW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±4V ~ 6V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 6V |
Part Status Not For New Designs | INL/DNL (LSB) -, ±0.25 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 650ns | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8811ICDGKT | Texas Instruments | 704 | 296-17645-1-ND | 20,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 10 | 16,27700 € | 162,77 € |
| 90 | 14,23544 € | 1.281,19 € |
| 180 | 13,81217 € | 2.486,19 € |
| 270 | 13,60011 € | 3.672,03 € |
| 540 | 13,28926 € | 7.176,20 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,15700 € |

