16 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8811ICDGKT

DigiKey Part Number
296-17645-2-ND - Tape & Reel (TR)
296-17645-1-ND - Cut Tape (CT)
296-17645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8811ICDGKT
Description
IC DAC 16BIT 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8811ICDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1, ±1
Number of Bits
16
Architecture
Multiplying DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
500ns (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
8-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,89000 €20,89 €
1016,75800 €167,58 €
2515,72680 €393,17 €
10014,87310 €1.487,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,09544 €3.523,86 €
Manufacturers Standard Package
Unit Price without VAT:20,89000 €
Unit Price with VAT:24,85910 €