Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC8565IBPWR | |
|---|---|
DigiKey Part Number | DAC8565IBPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8565IBPWR |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8565IBPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8564IAPW | Texas Instruments | 155 | 296-22920-5-ND | 16,20000 € | Parametric Equivalent |
| DAC8564IAPWR | Texas Instruments | 565 | 296-50721-1-ND | 13,71000 € | Parametric Equivalent |
| DAC8564IBPW | Texas Instruments | 14 | 296-22921-5-ND | 14,92000 € | Parametric Equivalent |
| DAC8564ICPWR | Texas Instruments | 33.348 | DAC8564ICPWR-ND | 10,79375 € | Parametric Equivalent |
| DAC8564IDPW | Texas Instruments | 250 | 296-22923-5-ND | 18,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,57282 € | 23.145,64 € |
| Unit Price without VAT: | 11,57282 € |
|---|---|
| Unit Price with VAT: | 13,77166 € |


