
DAC8565IAPWR | |
|---|---|
DigiKey Part Number | 296-49616-2-ND - Tape & Reel (TR) 296-49616-1-ND - Cut Tape (CT) 296-49616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8565IAPWR |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8565IAPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.5 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 10 | 12,15300 € | 121,53 € |
| 25 | 11,36840 € | 284,21 € |
| 100 | 10,50580 € | 1.050,58 € |
| 250 | 10,09468 € | 2.523,67 € |
| 500 | 9,84686 € | 4.923,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,65663 € | 21.313,26 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |

