DAC7551TDRNRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.344
Unit Price: 3,95000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 517
Unit Price: 4,65000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,50958 €
Datasheet
12 Bit Digital to Analog Converter 1 12-USON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7551TDRNRQ1

DigiKey Part Number
296-28954-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC7551TDRNRQ1
Description
IC DAC 12BIT 12-USON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 12-USON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC7551TDRNRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.35, ±0.08
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
12-UFDFN Exposed Pad
Supplier Device Package
12-USON (3x2)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,46406 €7.392,18 €
Manufacturers Standard Package
Unit Price without VAT:2,46406 €
Unit Price with VAT:2,93223 €