
DAC7551IDRNT | |
|---|---|
DigiKey Part Number | 296-18583-2-ND - Tape & Reel (TR) 296-18583-1-ND - Cut Tape (CT) 296-18583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7551IDRNT |
Description | IC DAC 12BIT 12-USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 12-USON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7551IDRNT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.35, ±0.08 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 5µs | Package / Case 12-UFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 12-USON (3x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,86100 € | 38,61 € |
| 25 | 3,56600 € | 89,15 € |
| 100 | 3,24060 € | 324,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,08560 € | 771,40 € |
| 500 | 2,99212 € | 1.496,06 € |
| 750 | 2,94533 € | 2.209,00 € |
| 1.250 | 2,89350 € | 3.616,88 € |
| 1.750 | 2,86318 € | 5.010,56 € |
| 2.500 | 2,83403 € | 7.085,07 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

