
BOOST-DAC7551Q1EVM | |
|---|---|
DigiKey Part Number | 296-42572-ND |
Manufacturer | |
Manufacturer Product Number | BOOST-DAC7551Q1EVM |
Description | EVAL BOARD FOR DAC7551-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC7551-Q1 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Settling Time 5µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC7551-Q1 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,90000 € | 111,90 € |
| Unit Price without VAT: | 111,90000 € |
|---|---|
| Unit Price with VAT: | 133,16100 € |


