DAC3484IRKD25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 37.975
Unit Price: 92,03333 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 252
Unit Price: 105,25000 €
Datasheet
DAC3484IRKDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC3484IRKDT
88-WQFN

DAC3484IRKD25

DigiKey Part Number
DAC3484IRKD25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC3484IRKD25
Description
IC DAC 16BIT A-OUT 88WQFN
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 88-WQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DAC3484IRKD25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
4
Settling Time
10ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.14V ~ 3.46V
Voltage - Supply, Digital
1.14V ~ 1.32V
INL/DNL (LSB)
±4, ±2
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
88-WQFN Exposed Pad
Supplier Device Package
88-WQFN-MR (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 200 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

200In Stock
Ships from Rochester Electronics, LLC