


DAC3484IRKDT | |
---|---|
DigiKey Part Number | 296-29397-2-ND - Tape & Reel (TR) 296-29397-1-ND - Cut Tape (CT) 296-29397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC3484IRKDT |
Description | IC DAC 16BIT A-OUT 88WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 88-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3484IRKDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.14V ~ 3.46V | |
Voltage - Supply, Digital | 1.14V ~ 1.32V | |
INL/DNL (LSB) | ±4, ±2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 88-WQFN Exposed Pad | |
Supplier Device Package | 88-WQFN-MR (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 105,25000 € | 105,25 € |
10 | 88,63500 € | 886,35 € |
25 | 84,48560 € | 2.112,14 € |
100 | 79,92600 € | 7.992,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 77,75348 € | 19.438,37 € |
Unit Price without VAT: | 105,25000 € |
---|---|
Unit Price with VAT: | 125,24750 € |