


DAC3484IRKDR | |
|---|---|
DigiKey Part Number | DAC3484IRKDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC3484IRKDR |
Description | IC DAC 16BIT 88-WQFN-MR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 88-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3484IRKDR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3.14V ~ 3.46V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.14V ~ 1.32V |
Part Status Active | INL/DNL (LSB) ±4, ±2 |
Number of Bits 16 | Architecture Current Source |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10ns (Typ) | Package / Case 88-WQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 88-WQFN-MR (9x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 71,62324 € | 143.246,48 € |
| Unit Price without VAT: | 71,62324 € |
|---|---|
| Unit Price with VAT: | 85,23166 € |


