DAC3174IRGCR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 429
Unit Price: 40,25000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 44
Unit Price: 28,74444 €
Datasheet
14 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC3174IRGCR

DigiKey Part Number
DAC3174IRGCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC3174IRGCR
Description
IC DAC 14BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DAC3174IRGCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
11ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.71V ~ 1.89V, 3.15V ~ 3.45V
Voltage - Supply, Digital
1.71V ~ 1.89V
INL/DNL (LSB)
±2, ±1
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00023,72451 €47.449,02 €
Manufacturers Standard Package
Unit Price without VAT:23,72451 €
Unit Price with VAT:28,23217 €