14 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC3174IRGC25

DigiKey Part Number
2156-DAC3174IRGC25-ND
Manufacturer
Manufacturer Product Number
DAC3174IRGC25
Description
IC DAC 14BIT 64-VQFN
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
11ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.71V ~ 1.89V, 3.15V ~ 3.45V
Voltage - Supply, Digital
1.71V ~ 1.89V
INL/DNL (LSB)
±2, ±1
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
928,74444 €258,70 €
Unit Price without VAT:28,74444 €
Unit Price with VAT:34,20588 €