14 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC3174IRGCT

DigiKey Part Number
296-36175-2-ND - Tape & Reel (TR)
296-36175-1-ND - Cut Tape (CT)
296-36175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC3174IRGCT
Description
IC DAC 14BIT A-OUT 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
DAC3174IRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
11ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
1.71V ~ 1.89V, 3.15V ~ 3.45V
Voltage - Supply, Digital
1.71V ~ 1.89V
INL/DNL (LSB)
±2, ±1
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,07000 €39,07 €
1031,98700 €319,87 €
2530,21720 €755,43 €
10028,27140 €2.827,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,34412 €6.836,03 €
Manufacturers Standard Package
Unit Price without VAT:39,07000 €
Unit Price with VAT:46,49330 €

Other Suppliers on DigiKey

237In Stock
Ships from Rochester Electronics, LLC