
DAC122S085CISD/NOPB | |
|---|---|
DigiKey Part Number | DAC122S085CISD/NOPBTR-ND - Tape & Reel (TR) DAC122S085CISD/NOPBCT-ND - Cut Tape (CT) DAC122S085CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC122S085CISD/NOPB |
Description | IC DAC 12BIT 10-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC122S085CISD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 8.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2.4, +0.2/-0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 3,89000 € | 38,90 € |
| 25 | 3,59200 € | 89,80 € |
| 100 | 3,26450 € | 326,45 € |
| 250 | 3,13776 € | 784,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,93690 € | 2.936,90 € |
| 2.000 | 2,87317 € | 5.746,34 € |
| 3.000 | 2,84125 € | 8.523,75 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |











