
ST60-24P(30) | |
|---|---|
DigiKey Part Number | H125266TR-ND - Tape & Reel (TR) H125266CT-ND - Cut Tape (CT) H125266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST60-24P(30) |
Description | CONN RCPT 24P 0.02 GOLD EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST60-24P(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.118" (3.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 80°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 100VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,66114 € | 2.491,71 € |
| 3.000 | 1,58192 € | 4.745,76 € |
| 4.500 | 1,53737 € | 6.918,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19000 € | 21,90 € |
| 25 | 2,05320 € | 51,33 € |
| 50 | 1,95500 € | 97,75 € |
| 100 | 1,86160 € | 186,16 € |
| 250 | 1,74500 € | 436,25 € |
| 500 | 1,66174 € | 830,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,10100 € | 21,01 € |
| 25 | 1,93640 € | 48,41 € |
| 50 | 1,82100 € | 91,05 € |
| 100 | 1,71240 € | 171,24 € |
| 250 | 1,57872 € | 394,68 € |
| 500 | 1,48464 € | 742,32 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |











