Direct
Direct

DAC0808LCM | |
|---|---|
DigiKey Part Number | DAC0808LCM-ND |
Manufacturer | |
Manufacturer Product Number | DAC0808LCM |
Description | IC DAC 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC0808LCM Models |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tube | Voltage - Supply, Analog ±4.5V ~ 18V |
Part Status Obsolete | Architecture Multiplying DAC |
Number of Bits 8 | Operating Temperature 0°C ~ 75°C |
Number of D/A Converters 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Settling Time 150ns (Typ) | Supplier Device Package 16-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC0808LCM/NOPB | Texas Instruments | 2.355 | DAC0808LCM/NOPB-ND | 2,93000 € | Direct |
| DAC0808LCMX/NOPB | Texas Instruments | 1.259 | 296-35369-1-ND | 2,46000 € | Direct |


