8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC0808LCM/NOPB

DigiKey Part Number
DAC0808LCM/NOPB-ND
Manufacturer
Manufacturer Product Number
DAC0808LCM/NOPB
Description
IC DAC 8BIT 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC0808LCM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
±4.5V ~ 18V
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
8
Operating Temperature
0°C ~ 75°C
Number of D/A Converters
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Settling Time
150ns (Typ)
Supplier Device Package
16-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.355
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,20000 €22,00 €
481,91375 €91,86 €
1441,77639 €255,80 €
2881,70910 €492,22 €
5281,66008 €876,52 €
1.0081,61622 €1.629,15 €
2.5441,56580 €3.983,40 €
5.0401,53614 €7.742,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €