8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC0808LCMX/NOPB

DigiKey Part Number
296-35369-2-ND - Tape & Reel (TR)
296-35369-1-ND - Cut Tape (CT)
296-35369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC0808LCMX/NOPB
Description
IC DAC 8BIT 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC0808LCMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
±4.5V ~ 18V
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
8
Operating Temperature
0°C ~ 75°C
Number of D/A Converters
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Settling Time
150ns (Typ)
Supplier Device Package
16-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,83800 €18,38 €
251,68240 €42,06 €
1001,51040 €151,04 €
2501,42848 €357,12 €
5001,39988 €699,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,29564 €3.239,10 €
5.0001,26979 €6.348,95 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €