DAC0802LCM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.573
Unit Price: 3,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 186
Unit Price: 4,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,70013 €
Datasheet
8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC0802LCM/NOPB

DigiKey Part Number
DAC0802LCM/NOPB-ND
Manufacturer
Manufacturer Product Number
DAC0802LCM/NOPB
Description
IC DAC 8BIT 16-SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC0802LCM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel
Manufacturer
Texas Instruments
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
±4.5V ~ 18V
Part Status
Obsolete
Architecture
Multiplying DAC
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Settling Time
135µs
Supplier Device Package
16-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC08CSZAnalog Devices Inc.0DAC08CSZ-ND3,88000 €Similar
DAC08CSZ-REELAnalog Devices Inc.2.573DAC08CSZ-REELCT-ND3,88000 €Similar
DAC08ESZAnalog Devices Inc.186DAC08ESZ-ND4,82000 €Similar
DAC08ESZ-REELAnalog Devices Inc.0505-DAC08ESZ-REELTR-ND2,70013 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types