Direct
Direct
Similar



DAC08ESZ | |
|---|---|
DigiKey Part Number | DAC08ESZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC08ESZ |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC08ESZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±4.5V ~ 18V |
Packaging Tube | Voltage - Supply, Digital 9V ~ 36V |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Settling Time 150µs | Supplier Device Package 16-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC0800LCM/NOPB | Texas Instruments | 95 | DAC0800LCM/NOPB-ND | 3,32000 € | Direct |
| DAC0800LCMX/NOPB | Texas Instruments | 1.514 | DAC0800LCMX/NOPBCT-ND | 2,79000 € | Direct |
| DAC0802LCMX/NOPB | Texas Instruments | 2.347 | DAC0802LCMX/NOPBCT-ND | 2,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,71600 € | 37,16 € |
| 48 | 3,26646 € | 156,79 € |
| 144 | 3,05083 € | 439,32 € |
| 288 | 2,94524 € | 848,23 € |
| 528 | 2,86831 € | 1.514,47 € |
| 1.008 | 2,79953 € | 2.821,93 € |
| 2.544 | 2,72043 € | 6.920,77 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |


