DAC08ESZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 403
Unit Price: 3,03000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.514
Unit Price: 2,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 347
Unit Price: 2,29000 €
Datasheet
8 Bit Digital to Analog Converter 1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 16-SOIC
High Speed Converters by Analog Devices

DAC08ESZ-REEL

DigiKey Part Number
505-DAC08ESZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC08ESZ-REEL
Description
IC DAC 8BIT 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC08ESZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±4.5V ~ 18V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
9V ~ 36V
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Settling Time
150µs
Supplier Device Package
16-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC0800LCM/NOPBTexas Instruments403DAC0800LCM/NOPB-ND3,03000 €Direct
DAC0800LCMX/NOPBTexas Instruments1.514DAC0800LCMX/NOPBCT-ND2,54000 €Direct
DAC0802LCMX/NOPBTexas Instruments347DAC0802LCMX/NOPBCT-ND2,29000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,70013 €6.750,33 €
Manufacturers Standard Package
Unit Price without VAT:2,70013 €
Unit Price with VAT:3,21315 €