Direct
Similar
Similar

CY74FCT373CTQCTG4 | |
|---|---|
DigiKey Part Number | CY74FCT373CTQCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT373CTQCTG4 |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT373CTQCTG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT373ATQCT | Texas Instruments | 55.427 | 296-14576-1-ND | 1,16000 € | Direct |
| 74FCT373CTPYG | Renesas Electronics Corporation | 896 | 74FCT373CTPYG-ND | 1,11000 € | Similar |
| 74FCT373CTQG | Renesas Electronics Corporation | 1.100 | 74FCT373CTQG-ND | 0,92000 € | Similar |




