
74FCT373CTQG | |
|---|---|
DigiKey Part Number | 74FCT373CTQG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT373CTQG |
Description | IC D-TYPE TRANSP 8:8 20-QSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-QSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT373ATQCT | Texas Instruments | 55.427 | 296-14576-1-ND | 1,16000 € | Similar |
| 74FCT373ATQG | Rochester Electronics, LLC | 9.442 | 2156-74FCT373ATQG-ND | 1,19835 € | Parametric Equivalent |
| 74FCT373CTQG | Rochester Electronics, LLC | 7.283 | 2156-74FCT373CTQG-ND | 1,19835 € | Parametric Equivalent |
| 74FCT573ATQG | Rochester Electronics, LLC | 1.690 | 2156-74FCT573ATQG-ND | 1,19835 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,64300 € | 6,43 € |
| 55 | 0,53182 € | 29,25 € |
| 110 | 0,50000 € | 55,00 € |
| 275 | 0,46673 € | 128,35 € |
| 550 | 0,44680 € | 245,74 € |
| 1.045 | 0,43155 € | 450,97 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |












