
CY74FCT373ATQCT | |
|---|---|
DigiKey Part Number | 296-14576-2-ND - Tape & Reel (TR) 296-14576-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT373ATQCT |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT373ATQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85900 € | 8,59 € |
| 25 | 0,77800 € | 19,45 € |
| 100 | 0,68980 € | 68,98 € |
| 250 | 0,64756 € | 161,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57913 € | 1.447,83 € |
| 5.000 | 0,56582 € | 2.829,10 € |
| 7.500 | 0,55916 € | 4.193,70 € |
| 12.500 | 0,55177 € | 6.897,12 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

