CY74FCT244DTQCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 650
Unit Price: 0,96000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 282
Unit Price: 0,93000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 286
Unit Price: 1,84000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 327
Unit Price: 1,69000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 534
Unit Price: 1,84000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,89153 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT244DTQCT

DigiKey Part Number
296-28594-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT244DTQCT
Description
IC BUFF NON-INVERT 5.25V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT244DTQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.989 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.989In Stock
Ships from Rochester Electronics, LLC