
CY74FCT2245ATPWR | |
|---|---|
DigiKey Part Number | 296-31632-2-ND - Tape & Reel (TR) 296-31632-1-ND - Cut Tape (CT) 296-31632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2245ATPWR |
Description | IC TXRX NON-INVERT 5.25V 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2245ATPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27880 € | 6,97 € |
| 100 | 0,24240 € | 24,24 € |
| 250 | 0,22504 € | 56,26 € |
| 500 | 0,21456 € | 107,28 € |
| 1.000 | 0,20804 € | 208,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19886 € | 397,72 € |
| 4.000 | 0,19302 € | 772,08 € |
| 6.000 | 0,19010 € | 1.140,60 € |
| 10.000 | 0,18686 € | 1.868,60 € |
| 14.000 | 0,18497 € | 2.589,58 € |
| 20.000 | 0,18314 € | 3.662,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

