Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CY29FCT52CTSOCT | |
|---|---|
DigiKey Part Number | CY29FCT52CTSOCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY29FCT52CTSOCT |
Description | IC TXRX 4.75V/5.25V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY29FCT52CTSOCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT543TSOCT | Texas Instruments | 18.919 | 296-31640-1-ND | 1,25000 € | Parametric Equivalent |
| CY74FCT646ATSOCT | Texas Instruments | 24.718 | 296-23217-1-ND | 1,13000 € | Parametric Equivalent |
| CY74FCT646TSOCT | Texas Instruments | 9.000 | 296-29409-1-ND | 0,99000 € | Parametric Equivalent |
| CY74FCT652ATSOCT | Texas Instruments | 7.950 | 296-31641-1-ND | 1,16000 € | Parametric Equivalent |
| CY74FCT652CTSOCT | Texas Instruments | 9.972 | 296-CY74FCT652CTSOCT-ND | 1,16000 € | Parametric Equivalent |


