Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT646ATSOC

DigiKey Part Number
296-52880-ND
Manufacturer
Manufacturer Product Number
CY74FCT646ATSOC
Description
IC TXRX 4.75V/5.25V 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT646ATSOC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
24-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.809
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
250,96680 €24,17 €
500,90820 €45,41 €
750,87893 €65,92 €
1250,84656 €105,82 €
1750,82760 €144,83 €
2500,80936 €202,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96680 €
Unit Price with VAT:1,15049 €

Other Suppliers on DigiKey

9.325In Stock
Ships from Rochester Electronics, LLC