
CY74FCT543TSOCT | |
|---|---|
DigiKey Part Number | 296-31640-2-ND - Tape & Reel (TR) 296-31640-1-ND - Cut Tape (CT) 296-31640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT543TSOCT |
Description | IC TXRX 4.75V/5.25V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT543TSOCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,82920 € | 20,73 € |
| 100 | 0,73610 € | 73,61 € |
| 250 | 0,69160 € | 172,90 € |
| 500 | 0,67748 € | 338,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,62459 € | 1.249,18 € |
| 4.000 | 0,60965 € | 2.438,60 € |
| 6.000 | 0,60217 € | 3.613,02 € |
| 10.000 | 0,59388 € | 5.938,80 € |
| 14.000 | 0,58903 € | 8.246,42 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

