
CSD18501Q5A | |
|---|---|
DigiKey Part Number | 296-30570-2-ND - Tape & Reel (TR) 296-30570-1-ND - Cut Tape (CT) 296-30570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18501Q5A |
Description | MOSFET N-CH 40V 22A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 100A (Tc) 3.1W (Ta), 150W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18501Q5A Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3840 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ028N04LSATMA1 | Infineon Technologies | 580 | 448-BSZ028N04LSATMA1CT-ND | 1,36000 € | Similar |
| IPC90N04S53R6ATMA1 | Infineon Technologies | 5.200 | IPC90N04S53R6ATMA1CT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,77300 € | 17,73 € |
| 100 | 1,22560 € | 122,56 € |
| 500 | 0,99142 € | 495,71 € |
| 1.000 | 0,95576 € | 955,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90578 € | 2.264,45 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |



