
BSZ028N04LSATMA1 | |
|---|---|
DigiKey Part Number | 448-BSZ028N04LSATMA1TR-ND - Tape & Reel (TR) 448-BSZ028N04LSATMA1CT-ND - Cut Tape (CT) 448-BSZ028N04LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ028N04LSATMA1 |
Description | MOSFET N-CH 40V 21A/40A TSDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 40A (Tc) 2.1W (Ta), 63W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
EDA/CAD Models | BSZ028N04LSATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 2.8mOhm @ 20A, 10V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TSDSON-8-FL |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,00200 € | 10,02 € |
| 100 | 0,66670 € | 66,67 € |
| 500 | 0,52268 € | 261,34 € |
| 1.000 | 0,47632 € | 476,32 € |
| 2.000 | 0,43732 € | 874,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39512 € | 1.975,60 € |
| 10.000 | 0,36906 € | 3.690,60 € |
| 15.000 | 0,35578 € | 5.336,70 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |










