

CSD16404Q5A | |
|---|---|
DigiKey Part Number | 296-24250-2-ND - Tape & Reel (TR) 296-24250-1-ND - Cut Tape (CT) 296-24250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16404Q5A |
Description | MOSFET N-CH 25V 21A/81A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 21A (Ta), 81A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16404Q5A Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Series | Vgs (Max) +16V, -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1220 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC042N03LSGATMA1 | Infineon Technologies | 22.286 | BSC042N03LSGATMA1CT-ND | 1,50000 € | Similar |
| BSC042N03MSGATMA1 | Infineon Technologies | 2.973 | BSC042N03MSGATMA1CT-ND | 1,33000 € | Similar |
| BSC050NE2LSATMA1 | Infineon Technologies | 17.752 | BSC050NE2LSATMA1CT-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98200 € | 9,82 € |
| 100 | 0,65740 € | 65,74 € |
| 500 | 0,51834 € | 259,17 € |
| 1.000 | 0,47359 € | 473,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42517 € | 1.062,92 € |
| 5.000 | 0,39525 € | 1.976,25 € |
| 7.500 | 0,38001 € | 2.850,08 € |
| 12.500 | 0,36289 € | 4.536,12 € |
| 17.500 | 0,35696 € | 6.246,80 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |





