CDCLVP2106RHAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.315
Unit Price: 11,59273 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 460
Unit Price: 10,07000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,09922 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:12 2 GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP2106RHAR

DigiKey Part Number
CDCLVP2106RHAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCLVP2106RHAR
Description
IC CLK BUFFER 1:12 2GHZ 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:12 2 GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP2106RHAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Texas Instruments
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
40-VFQFN Exposed Pad
Ratio - Input:Output
1:12
Supplier Device Package
40-VQFN (6x6)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVCMOS, LVDS, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDCLVP2106RHATTexas Instruments6.315296-25142-2-ND11,59273 €Parametric Equivalent
8SLVP2106ANLGIRenesas Electronics Corporation4608SLVP2106ANLGI-ND10,07000 €Similar
8SLVP2106ANLGI8Renesas Electronics Corporation08SLVP2106ANLGI8-ND6,09922 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5009,04020 €22.600,50 €
Manufacturers Standard Package
Unit Price without VAT:9,04020 €
Unit Price with VAT:10,75784 €