Clock Fanout Buffer (Distribution) IC 1:12 2 GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP2106RHAT

DigiKey Part Number
296-25142-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCLVP2106RHAT
Description
IC CLK BUFFER 1:12 2GHZ 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:12 2 GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP2106RHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Texas Instruments
Frequency - Max
2 GHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
40-VFQFN Exposed Pad
Ratio - Input:Output
1:12
Supplier Device Package
40-VQFN (6x6)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVCMOS, LVDS, LVPECL, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6.315 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,84772 €2.711,93 €
Manufacturers Standard Package
Unit Price without VAT:10,84772 €
Unit Price with VAT:12,90879 €

Other Suppliers on DigiKey

6.315In Stock
Ships from Rochester Electronics, LLC