
CDCLVD2104RHDT | |
|---|---|
DigiKey Part Number | 296-27839-2-ND - Tape & Reel (TR) 296-27839-1-ND - Cut Tape (CT) 296-27839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCLVD2104RHDT |
Description | IC CLK BUFFER 1:4 800MHZ 28VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 800 MHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVD2104RHDT Models |
Category | Output LVDS |
Manufacturer Texas Instruments | Frequency - Max 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 28-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 28-VQFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input LVCMOS, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCLVD2104RHDR | Texas Instruments | 7.209 | 296-49594-1-ND | 8,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,00000 € | 11,00 € |
| 10 | 8,64300 € | 86,43 € |
| 25 | 8,05400 € | 201,35 € |
| 100 | 7,40730 € | 740,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,09896 € | 1.774,74 € |
| 500 | 6,91314 € | 3.456,57 € |
| 750 | 6,82007 € | 5.115,05 € |
| 1.250 | 6,71698 € | 8.396,23 € |
| Unit Price without VAT: | 11,00000 € |
|---|---|
| Unit Price with VAT: | 13,09000 € |

