Clock Fanout Buffer (Distribution) IC 1:4 800 MHz 28-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVD2104RHDR

DigiKey Part Number
296-49594-2-ND - Tape & Reel (TR)
296-49594-1-ND - Cut Tape (CT)
296-49594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVD2104RHDR
Description
IC CLK BUFFER 1:4 800MHZ 28VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 800 MHz 28-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVD2104RHDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Texas Instruments
Frequency - Max
800 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
28-VFQFN Exposed Pad
Ratio - Input:Output
1:4
Supplier Device Package
28-VQFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 €8,55 €
106,66100 €66,61 €
256,18880 €154,72 €
1005,67090 €567,09 €
2505,42384 €1.355,96 €
5005,27492 €2.637,46 €
1.0005,15241 €5.152,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0005,56260 €16.687,80 €
Manufacturers Standard Package
Unit Price without VAT:8,55000 €
Unit Price with VAT:10,17450 €