CDC351IDWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 26.079
Unit Price: 12,82000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC351IDWG4

DigiKey Part Number
CDC351IDWG4-ND
Manufacturer
Manufacturer Product Number
CDC351IDWG4
Description
IC CLK BUFFER 1:10 100MHZ 24SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDC351IDWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
LVTTL, TRI-State
Frequency - Max
100 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
507,60780 €380,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,60780 €
Unit Price with VAT:9,05328 €